The MCP37D31T-200I/TE is a 16-bit industrial analog-to-digital converter with a nominal supply voltage of 1.2V. It features a temperature grade of industrial, with an operating temperature range of -40 to 85°C. The device is packaged in a S-PBGA-B121 package and is compliant with TS 16949 screening level. The MCP37D31T-200I/TE is a single-function device with 121 terminals positioned on the bottom.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP37D31T-200I/TE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP37D31T-200I/TE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 121 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B121 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Number of Bits | 16 |
| Converter Type | ADC, FLASH METHOD |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP37D31T-200I/TE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.