Microchip MCP3901A0-E/SS technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 64KS/s |
| Height | 1.85mm |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial |
| Length | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 64KS/s |
| Signal to Noise Ratio (SNR) | 91dB |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP3901A0-E/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
