
Microchip MCP3901A0-I/ML technical specifications.
| Package/Case | QFN |
| Conversion Rate | 64KS/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 64KS/s |
| Signal to Noise Ratio (SNR) | 91dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP3901A0-I/ML to view detailed technical specifications.
No datasheet is available for this part.