
General purpose Analog Front End (AFE) with two 24-bit Analog-to-Digital Converters (ADCs). Features a 64 kS/s sampling rate and 91dB Signal-to-Noise Ratio (SNR). Operates with supply voltages from 2.7V to 5.5V and a maximum operating temperature of 85°C. Interface options include SPI, Serial, and Analog. Packaged in a 20-pin SSOP for surface mounting, with dimensions of 7.2mm length, 5.3mm width, and 1.75mm height.
Microchip MCP3901A0-I/SS technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 64KS/s |
| Height | 1.75mm |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial, Analog |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Power Consumption | 14mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 64KS/s |
| Signal to Noise Ratio (SNR) | 91dB |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP3901A0-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
