
General purpose Analog Front End (AFE) with 6 channels, featuring 24-bit resolution and a 64 kS/s conversion rate. This surface-mount IC offers differential input and SPI serial interface, operating from a 4.5V to 5.5V supply. With a 91.5dB Signal to Noise Ratio (SNR) and a wide operating temperature range of -40°C to 85°C, it is housed in a 28-pin SSOP package.
Microchip MCP3903-I/SS technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 64KS/s |
| Height | 1.85mm |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 6 |
| Number of Bits | 24 |
| Number of Channels | 6 |
| Number of Converters | 6 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 64KS/s |
| Signal to Noise Ratio (SNR) | 91.5dB |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP3903-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
