Microchip MCP3903T-E/SS technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 6 |
| Operating Supply Current | 12.3mA |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 64KS/s |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP3903T-E/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
