
The MCP3903T-I/SS is a 24-bit 6-channel analog-to-digital converter with a conversion rate of 64KS/s. It features differential input and supports SPI and serial interfaces. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It is packaged in a lead-free SSOP-28 package and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP3903T-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP3903T-I/SS technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 64KS/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 6 |
| Number of Converters | 6 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 64KS/s |
| Signal to Noise Ratio (SNR) | 91.5dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP3903T-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.