
The MCP3905-I/SS is a surface mount IC with an input impedance of 390kR, operating within a temperature range of -40°C to 85°C. It is packaged in a lead-free SSOP package and is compliant with RoHS regulations. The IC has a maximum operating supply current of 2.7mA and is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP3905-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP3905-I/SS technical specifications.
| Package/Case | SSOP |
| Input Impedance | 390kR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 2.7mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP3905-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.