Microchip MCP3905A-E/SS technical specifications.
| Package/Case | SSOP |
| Input Impedance | 390kR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 2.7mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP3905A-E/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.