
The MCP3905L-I/SS is a dual 16-bit differential input analog-to-digital converter with two channels. It operates from a supply voltage of 4.5V to 5.5V and has an input impedance of 390kΩ. The device is packaged in a surface-mount SSOP-8 package and is suitable for use in temperatures ranging from -40°C to 85°C. The MCP3905L-I/SS is compliant with RoHS regulations and is lead-free.
Sign in to ask questions about the Microchip MCP3905L-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP3905L-I/SS technical specifications.
| Package/Case | SSOP |
| Height | 1.85mm |
| Input Impedance | 390kR |
| Input Type | DIFFERENTIAL |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 2.7mA |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP3905L-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
