Sign in to ask questions about the Microchip MCP3905T-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP3905T-I/SS technical specifications.
| Package/Case | SSOP |
| Input Impedance | 390kR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 2.7mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP3905T-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.