
The MCP3906-I/SS is a surface mount general purpose IC from Microchip, packaged in a lead free SSOP package. It has an input impedance of 390kR and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and has a maximum operating supply current of 2.7mA.
Sign in to ask questions about the Microchip MCP3906-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP3906-I/SS technical specifications.
| Package/Case | SSOP |
| Input Impedance | 390kR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 2.7mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP3906-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
