The MCP3906A-E/SS is a 24-bit sigma-delta analog-to-digital converter with an input impedance of 390kR. It operates within a temperature range of -40°C to 125°C and consumes 2.7mA of supply current. The device is packaged in a 5.30 MM, lead-free plastic SSOP-24 package and is compliant with RoHS regulations. It is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP3906A-E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP3906A-E/SS technical specifications.
| Package/Case | SSOP |
| Input Impedance | 390kR |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 2.7mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP3906A-E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.