The MCP3906A-I/SS is a dual 16-bit analog-to-digital converter with differential input, operating from 4.5V to 5.5V. It is packaged in a lead-free SSOP-24 package, measuring 5.38mm wide and 8.33mm long. The device is RoHS compliant and suitable for surface mount applications, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Microchip MCP3906A-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP3906A-I/SS technical specifications.
| Package/Case | SSOP |
| Height | 1.78mm |
| Input Impedance | 390kR |
| Input Type | DIFFERENTIAL |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 8.33mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 2.7mA |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Width | 5.38mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP3906A-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.