
SPECIALTY ANALOG CIRCUIT, PDSO24, 5.30 MM, LEAD FREE, PLASTIC, SSOP-24
Checking distributor stock and pricing after the page loads.
Microchip MCP3906AT-E/SS technical specifications.
| Package/Case | SSOP |
| Input Impedance | 390kR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 2.7mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
