Sign in to ask questions about the Microchip MCP3909-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP3909-I/SS technical specifications.
| Package/Case | SSOP |
| Height | 1.78mm |
| Input Impedance | 390kR |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 8.33mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 2.3mA |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Width | 5.38mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP3909-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
