
The MCP3909T-I/SS is a surface mount data converter IC with an input impedance of 390kR. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is packaged in a lead-free SSOP package and is available in quantities of 2100 per reel. It is designed to function with a supply voltage between 2.2V and 2.6V, drawing a maximum operating current of 2.3mA.
Sign in to ask questions about the Microchip MCP3909T-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP3909T-I/SS technical specifications.
| Package/Case | SSOP |
| Input Impedance | 390kR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Operating Supply Current | 2.3mA |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP3909T-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
