
24-bit, 2-channel Analog Front End (AFE) IC featuring dual ADCs with a 125 kS/s conversion rate and 95dB Signal-to-Noise Ratio (SNR). This surface-mount component operates from a 2.7V to 3.6V supply, with a typical 3.3V operating voltage and 4.4mA current draw. Interface options include SPI and Serial, with differential inputs. Housed in a 4mm x 4mm x 0.95mm QFN package, it supports a wide operating temperature range of -40°C to 125°C.
Microchip MCP3911A0-E/ML technical specifications.
| Package/Case | QFN |
| Conversion Rate | 125KS/s |
| Height | 0.95mm |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.9mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Current | 4.4mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Signal to Noise Ratio (SNR) | 95dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP3911A0-E/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
