
24-bit, 2-channel Analog Front End (AFE) IC featuring dual Analog-to-Digital Converters (ADCs) with a 125 kS/s conversion rate and 95dB Signal-to-Noise Ratio (SNR). Operates with a 3.3V supply voltage, supporting a range of 2.7V to 3.6V, and offers SPI serial interface communication. Packaged in a 20-pin SSOP with dimensions of 7.5mm length, 5.6mm width, and 1.85mm height, this component is RoHS compliant and operates across an automotive temperature range of -40°C to 125°C.
Microchip MCP3911A0-E/SS technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 125KS/s |
| Data Rate | 125Kbps |
| Height | 1.85mm |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.9mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Current | 4.4mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.2V |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Signal to Noise Ratio (SNR) | 95dB |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP3911A0-E/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
