
The MCP3911A0T-E/ML is a 24-bit dual-channel analog-to-digital converter with a conversion rate of 125KS/s. It features differential input and operates over a supply voltage range of 2.7V to 3.6V. The device is RoHS compliant and is available in a QFN-20 package. It can operate at temperatures from -40°C to 125°C and has a maximum power dissipation of 8.9mW. The MCP3911A0T-E/ML is suitable for surface mount applications and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP3911A0T-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP3911A0T-E/ML technical specifications.
| Package/Case | QFN |
| Conversion Rate | 125KS/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.9mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Current | 4.4mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Signal to Noise Ratio (SNR) | 95dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP3911A0T-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
