
The MCP3912A1-E/SS is a 28-pin dual analog front end IC from Microchip, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 2.7V and 3.6V. The IC is packaged in a 5.3mm wide, 10.2mm long R-PDSO-G28 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP3912A1-E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP3912A1-E/SS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP3912A1-E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.