The MCP3913A1-E/SSVAO is a 28-pin SSOP specialized analog IC from Microchip, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and requires a supply voltage between 2.7V and 3.6V. This IC features a single function and is available in a 5.3mm wide and 10.2mm long package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |