24-bit, 6-channel Analog Front End (AFE) IC designed for general-purpose applications. Features a wide operating temperature range of -40°C to 125°C and a nominal supply voltage of 3V, with a maximum of 3.6V and minimum of 2.7V. Housed in a 28-terminal SSOP package with dual terminal positioning. This automotive-grade component offers a single function and is supplied in tape and reel packaging.
Microchip MCP3913A1T-E/SS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.