The MCP3913A1T-E/SSVAO is a 28-pin SSOP automotive specialized analog IC from Microchip. It operates over a temperature range of -40°C to 125°C and has a nominal supply voltage of 3V. The device is available in a 5.3mm wide and 10.2mm long package. It is designed for automotive applications and meets the requirements of the Temperature Grade AUTOMOTIVE standard.
Microchip MCP3913A1T-E/SSVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.