
General purpose 8-channel Analog Front End (AFE) IC featuring 24-bit resolution ADCs. Operates with a nominal supply voltage of 3V, ranging from 2.7V to 3.6V. Designed for automotive temperature grades, with a wide operating temperature range from -40°C to 125°C. Housed in a 40-terminal, 5x5mm UQFN package with QUAD terminal position.
Microchip MCP3914A1-E/MV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP3914A1-E/MV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.