
The MCP3918A1-E/ML is a quad channel analog front end with 1 function and 20 terminals. It operates within a temperature range of -40°C to 125°C and is packaged in a 4mm x 4mm QFN package. The device is designed for automotive applications and can be supplied with a voltage between 2.7V and 3.6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP3918A1-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP3918A1-E/ML technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP3918A1-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.