The MCP3919A1T-E/MQ is a quad op-amp with 28 terminals in a QFN-28 package. It operates within a temperature range of -40 to 125°C and is designed for automotive applications. The device has a supply voltage range of 2.7 to 3.6V. It is a lead-free, plastic package with a 5x5mm footprint and 0.90mm height.
Microchip MCP3919A1T-E/MQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP3919A1T-E/MQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.