
Automotive-grade power management IC featuring a single channel and one function. This 28-terminal component operates within a supply voltage range of 2.7V to 3.6V, with an operating temperature range of -40°C to 125°C. Packaged in a 5mm x 5mm S-PQCC-N28 JEDEC package with quad terminal positions, it meets TS 16949 screening levels.
Microchip MCP39F511AT-E/MQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Screening Level | TS 16949 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP39F511AT-E/MQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.