
The MCP39F521-E/MQ is a 28-pin quad flat no-lead (QFN) power management IC from Microchip, designed for automotive applications. It operates within a temperature range of -40 to 125°C and is supplied with a voltage between 2.7 and 3.6V. This IC has a single function and one channel, with a terminal position of quad and a JEDEC package code of S-PQCC-N28. The device measures 5mm in width and length, and is available in a 28-terminal package type.
Microchip MCP39F521-E/MQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP39F521-E/MQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.