
64-position, 2.1kΩ linear digital potentiometer with 20% resistance tolerance. Features a 2-wire serial interface and operates from 1.8V to 5.5V supply voltage. This volatile memory component is housed in an 8-pin MSOP package, suitable for surface mounting. Maximum operating temperature reaches 125°C.
Microchip MCP4011-202E/MS technical specifications.
| Package/Case | MSOP |
| Height | 0.95mm |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2.1kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 45uA |
| Taper | Linear |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4011-202E/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.