
Automotive-grade digital potentiometer featuring a 2.1kΩ resistance and 64 discrete positions for linear control. This volatile memory component operates with a 2-wire serial interface, accepting supply voltages from 1.8V to 5.5V and drawing a maximum of 45µA. Encased in a compact 8-pin SOIC package with dimensions of 5mm length, 3.99mm width, and 1.55mm height, it supports surface mounting. Designed for a wide operating temperature range of -40°C to 125°C, this RoHS-compliant component offers a 20% resistance tolerance.
Sign in to ask questions about the Microchip MCP4011-202E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4011-202E/SN technical specifications.
| Package/Case | SOIC |
| Height | 1.55mm |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2.1kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 45uA |
| Taper | Linear |
| Tolerance | 20% |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4011-202E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.