
The MCP4011T-103E/SN is a digital potentiometer with 64 taps and a linear taper. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 1.8V and 5.5V. The device is mounted in a surface mount SOIC-8 package and is compliant with RoHS regulations. It has a maximum supply current of 45uA and a resistance of 10kR.
Microchip MCP4011T-103E/SN technical specifications.
| Package/Case | SOIC |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Supply Current | 45uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4011T-103E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
