
64-position, 2.1kR linear digital potentiometer with a 20% tolerance. This volatile memory IC operates from 1.8V to 5.5V, featuring a 2-wire serial interface. Designed for surface mount applications, it is housed in a compact 3mm x 2mm x 0.95mm DFN package. Rated for automotive environments, it functions across a -40°C to 125°C temperature range.
Microchip MCP4011T-202E/MC technical specifications.
| Package/Case | DFN |
| Height | 0.95mm |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.1kR |
| RoHS Compliant | Yes |
| Supply Current | 45uA |
| Taper | Linear |
| Tolerance | 20% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4011T-202E/MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
