
The MCP4011T-502E/MC is a 1-channel linear digital potentiometer with 64 positions and an operating supply voltage of 5V. It is available in a DFN package and is RoHS compliant. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It draws a supply current of 45uA and has a resistance of 5kΩ with a tolerance of 20%. The MCP4011T-502E/MC is suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4011T-502E/MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4011T-502E/MC technical specifications.
| Package/Case | DFN |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Supply Current | 45uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4011T-502E/MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
