The MCP4011T-503E/MS is an 8-channel digital potentiometer with a nominal supply voltage of 5V and an operating temperature range of -40°C to 125°C. It features a compact MSOP-8 package and is designed for automotive applications. The device has a single function and 8 terminals, with a terminal position of dual. It is a digital potentiometer converter type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4011T-503E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4011T-503E/MS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP4011T-503E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.