
10kR linear digital potentiometer with 64 positions, featuring a 2-wire serial interface for increment/decrement control. This single-circuit, single-element device operates from 1.8V to 5.5V with a typical supply current of 45uA. Packaged in a compact SOT-23 (SC-74A) surface-mount plastic case, it offers a wide operating temperature range of -40°C to 125°C. The component is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Microchip MCP4012T-103E/CH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4012T-103E/CH technical specifications.
| Package/Case | SOT-23 |
| Height | 1.3mm |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 45uA |
| Taper | Linear |
| Tolerance | 20% |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4012T-103E/CH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
