2.1kR linear digital potentiometer, 64 positions, with a 2-wire serial interface. Features a volatile memory type and operates from 1.8V to 5.5V with a typical 5V supply. This surface mount component is housed in a compact SOT-23 package (3.1mm L x 1.75mm W x 1.3mm H) and offers a 20% resistance tolerance. Suitable for applications requiring precise resistance adjustment within a -40°C to 125°C temperature range.
Microchip MCP4012T-202E/CH technical specifications.
| Package/Case | SOT-23 |
| Height | 1.3mm |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2.1kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 45uA |
| Taper | Linear |
| Tolerance | 20% |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4012T-202E/CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.