64-position digital potentiometer with 2.1kΩ resistance and 20% tolerance. Features a 2-wire serial interface for increment/decrement control. Operates from 1.8V to 5.5V with a low supply current of 45µA. Packaged in a compact SOT-23 (SC-74A) surface-mount plastic package, measuring 3.1mm x 1.75mm x 1.3mm. Suitable for applications requiring precise voltage division and control, with a wide operating temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Microchip MCP4013T-202E/CH technical specifications.
| Package/Case | SOT-23 |
| Height | 1.3mm |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2.1kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 45uA |
| Tolerance | 20% |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4013T-202E/CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.