
2.1kR digital potentiometer, featuring a linear taper and 64 positions. This single-circuit, single-element device operates with a 2-wire serial interface and a supply voltage range of 1.8V to 5.5V. Housed in a compact 5-pin SOT-23 (SC-74A) surface-mount package, it offers a volatile memory type and a maximum operating temperature of 125°C. The component is RoHS compliant and supplied in tape and reel packaging.
Microchip MCP4014T-202E/OT technical specifications.
| Package/Case | SOT-23 |
| Height | 1.3mm |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2.1kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 45uA |
| Taper | Linear |
| Tolerance | 20% |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4014T-202E/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.