The MCP4017-503E/LT is a 6-terminal digital potentiometer with a nominal supply voltage of 5V and an operating temperature range of -40 to 125 degrees Celsius. It is packaged in a TSSOP-6 package and is rated for automotive applications. The device has 1 function and 6 terminals, with a terminal position of dual. It is a digital potentiometer converter type.
Microchip MCP4017-503E/LT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP4017-503E/LT to view detailed technical specifications.
No datasheet is available for this part.