
128-position, 5kΩ linear digital potentiometer with 20% tolerance. Features I2C and 2-wire serial interface, operating from 1.8V to 5.5V with 80µA supply current. This volatile memory device is housed in a 6-pin SC-70 surface-mount package, measuring 2mm x 1.25mm x 0.9mm. Suitable for automotive applications with a temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip MCP4017T-502E/LT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4017T-502E/LT technical specifications.
| Package/Case | SC |
| Height | 0.9mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Supply Current | 80uA |
| Taper | Linear |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4017T-502E/LT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
