
10kOhm 128-position linear digital potentiometer with 20% resistance tolerance. Features I2C, SPI, and 2-wire serial interface, operating from 1.8V to 5.5V supply voltage. This volatile memory device is housed in a 6-pin SC-70 surface mount package, measuring 2mm x 1.25mm x 0.9mm. Suitable for automotive applications with a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4018T-103E/LT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4018T-103E/LT technical specifications.
| Package/Case | SC |
| Height | 0.9mm |
| Interface | I2C, SPI, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 80uA |
| Taper | Linear |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4018T-103E/LT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
