
128-position, 100kΩ linear digital potentiometer with 20% resistance tolerance. Features a 2-wire serial interface and operates from 1.8V to 5.5V supply voltage. This volatile memory device is housed in a 6-pin SC-70 surface-mount package, measuring 1mm high, 2mm long, and 1.25mm wide. Maximum operating temperature reaches 125°C.
Sign in to ask questions about the Microchip MCP4018T-104E/LT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4018T-104E/LT technical specifications.
| Package/Case | SC |
| Height | 1mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 80uA |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4018T-104E/LT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
