
10kR linear digital potentiometer with 128 positions, featuring a 2-wire serial control interface. This single-channel, volatile memory IC operates from 1.8V to 5.5V, with a maximum supply current of 80uA. Packaged in a compact SC-70 (PDSO5) surface mount case measuring 1mm height, 2mm length, and 1.25mm width, it supports I2C, Serial, and SPI interfaces. The component is lead-free, RoHS compliant, and rated for operation between -40°C and 125°C.
Microchip MCP4019T-103E/LT technical specifications.
| Package/Case | SC |
| Height | 1mm |
| Interface | I2C, Serial, 2-Wire, SPI |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Supply Current | 80uA |
| Taper | Linear |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4019T-103E/LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
