
64-position, 2.1kR linear digital potentiometer with 20% resistance tolerance. Features a 2-wire serial control interface and non-volatile EEPROM memory. Operates from a 2.7V to 5.5V supply voltage, with a typical supply current of 45uA. Packaged in a 3mm x 3mm x 0.95mm MSOP surface-mount package. Suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Microchip MCP4021-202E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4021-202E/MS technical specifications.
| Package/Case | MSOP |
| Control Interface | SERIAL |
| Height | 0.95mm |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2.1kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Series | WiperLock™ |
| Supply Current | 45uA |
| Taper | Linear |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4021-202E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
