
64-position digital potentiometer with 5kR resistance and 20% tolerance. Features a 2-wire serial interface for increment/decrement control, operating from 2.7V to 5.5V with a typical 5V supply. This surface-mount component is housed in a 3mm x 3mm x 0.95mm MSOP-8 package and offers non-volatile EEPROM memory. Designed for a wide temperature range of -40°C to 125°C, it is RoHS compliant.
Microchip MCP4021-502E/MS technical specifications.
| Package/Case | MSOP |
| Control Interface | SERIAL |
| Height | 0.95mm |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 45uA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4021-502E/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
