
64-position, 5kR linear digital potentiometer with 20% resistance tolerance. Features a 2-wire serial interface and non-volatile memory. Operates from a 2.7V to 5.5V supply voltage with a typical 5V operating voltage and 45uA supply current. Surface mountable in an 8-pin SOIC package with dimensions of 5mm length, 3.99mm width, and 1.55mm height. Suitable for automotive applications with a maximum operating temperature of 125°C.
Microchip MCP4021-502E/SN technical specifications.
| Package/Case | SOIC |
| Height | 1.55mm |
| Interface | 2-Wire, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 45uA |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4021-502E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
