
64-position, 50kΩ linear digital potentiometer with non-volatile EEPROM memory. This single-circuit, single-element device features a 2-wire serial control interface and operates from a 2.7V to 5.5V supply. Packaged in an 8-pin SOIC with dimensions of 4.9mm x 3.9mm x 1.25mm, it supports surface mounting and operates within a temperature range of -40°C to 125°C. RoHS and lead-free compliant.
Microchip MCP4021-503E/SN technical specifications.
| Package/Case | SOIC |
| Control Interface | SERIAL |
| Height | 1.25mm |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 45uA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4021-503E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
