
The MCP4021T-202E/MS is a 2-wire digital potentiometer with 64 positions and an operating supply voltage of 5V. It is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is lead free and RoHS compliant. It has a resistance of 2.1kΩ and a supply current of 45μA. The MCP4021T-202E/MS is packaged in a tape and reel format with 2500 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4021T-202E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4021T-202E/MS technical specifications.
| Package/Case | MSOP |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.1kR |
| RoHS Compliant | Yes |
| Supply Current | 45uA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4021T-202E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.