
The MCP4021T-502E/MS digital potentiometer from Microchip is a 64-position device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates on a supply voltage of 5V and has a supply current of 45uA. The device is lead-free and RoHS compliant, packaged in a tape and reel format with 2500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4021T-502E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4021T-502E/MS technical specifications.
| Package/Case | MSOP |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Supply Current | 45uA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4021T-502E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
